- RS Stock No.:
- 183-3248
- Mfr. Part No.:
- MMX0630K33400000000
- Brand:
- NISSEI
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 17,409
(exc. VAT)
Kr. 21,761
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 17,409 | Kr. 174,09 |
20 + | Kr. 15,676 | Kr. 156,76 |
*price indicative |
- RS Stock No.:
- 183-3248
- Mfr. Part No.:
- MMX0630K33400000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 15mm |
Length | 17.8mm |
Depth | 8mm |
Height | 14.8mm |
Dimensions | 17.8 x 8 x 14.8mm |
Dielectric | Polyester |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |