- RS Stock No.:
- 183-3393
- Mfr. Part No.:
- MMT0100J68400000000
- Brand:
- NISSEI
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 13,783
(exc. VAT)
Kr. 17,229
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 13,783 | Kr. 137,83 |
20 + | Kr. 12,518 | Kr. 125,18 |
*price indicative |
- RS Stock No.:
- 183-3393
- Mfr. Part No.:
- MMT0100J68400000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion
Miniature size
General purpose application
Substitution for ECQV
Miniature size
General purpose application
Substitution for ECQV
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 5.6mm |
Height | 8.5mm |
Dimensions | 7.3 x 5.6 x 8.5mm |
Dielectric | Polyester |
Dissipation Factor | 0.01% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |