Login / Register to access your benefits
Recently searched

    KEMET R76_125C Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 68nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 20 units)*

    Kr.119 66 

    (exc. VAT)

    Kr.149 58 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 08. mars 2026
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    20 - 80Kr. 5,983Kr. 119,66
    100 - 240Kr. 5,84Kr. 116,80
    260 +Kr. 5,531Kr. 110,62

    *price indicative

    Packaging Options:
    RS Stock No.:
    192-8554
    Mfr. Part No.:
    R76PI268050H7J
    Brand:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    68nF

    Voltage

    400 V ac, 630 V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    R76_125C

    Lead Pitch

    15mm

    Automotive Standard

    AEC-Q200

    Length

    18mm

    Depth

    9mm

    Lead Length

    25mm

    Height

    12.5mm

    Equivalent Series Resistance

    19mΩ

    Dimensions

    18 x 9 x 12.5mm

    Dielectric

    Polypropylene

    Terminal Type

    Solder

    Lead Diameter

    0.8mm

    Maximum Operating Temperature

    +125°C

    Dissipation Factor

    <lteq/>0.1%

    Package/Case

    50

    Minimum Operating Temperature

    -55°C

    Related links