KEMET R76_125C Polypropylene Film Capacitor, 400 V ac, 630 V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 192-8589
- Mfr. Part No.:
- R76PW410050H3J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
Kr.56 99
(exc. VAT)
Kr.71 24
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 6 unit(s) shipping from 21. juli 2025
- Plus 324 unit(s) shipping from 26. september 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 56,99 |
10 - 24 | Kr. 52,55 |
25 - 49 | Kr. 47,66 |
50 - 99 | Kr. 41,66 |
100 + | Kr. 35,33 |
*price indicative
- RS Stock No.:
- 192-8589
- Mfr. Part No.:
- R76PW410050H3J
- Brand:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 400 V ac, 630 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R76_125C | |
Lead Pitch | 37.5mm | |
Automotive Standard | AEC-Q200 | |
Length | 41.5mm | |
Depth | 16mm | |
Lead Length | 25mm | |
Equivalent Series Resistance | 7mΩ | |
Height | 28.5mm | |
Dimensions | 41.5 x 16 x 28.5mm | |
Dielectric | Polypropylene | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Dissipation Factor | <lteq/>0.06% | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 1mm | |
Package/Case | 50 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 400 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R76_125C | ||
Lead Pitch 37.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 41.5mm | ||
Depth 16mm | ||
Lead Length 25mm | ||
Equivalent Series Resistance 7mΩ | ||
Height 28.5mm | ||
Dimensions 41.5 x 16 x 28.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor <lteq/>0.06% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 1mm | ||
Package/Case 50 | ||
Related links
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 1.2μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 3.3μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 1.5μF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 6.8nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 68nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 680nF, Through Hole
- KEMET R76_125C Polypropylene Film Capacitor 630 V dc 39nF, Through Hole