EPCOS B32912 Polypropylene Film Capacitor, 330V dc, 10%, 22nF, Through Hole

Bulk discount available

Subtotal (1 pack of 20 units)*

Kr.90 60 

(exc. VAT)

Kr.113 20 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 980 unit(s) shipping from 13. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80Kr. 4,53Kr. 90,60
100 - 480Kr. 3,882Kr. 77,64
500 +Kr. 3,819Kr. 76,38

*price indicative

RS Stock No.:
194-3411
Mfr. Part No.:
B32912A3223K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

22nF

Voltage

330V dc

Mounting Type

Through Hole

Tolerance

10%

Series

B32912

Lead Pitch

15mm

Suppression Class

X1

Length

18mm

Lead Length

6mm

Depth

5mm

Height

10.5mm

Dimensions

18 x 5 x 10.5mm

Dielectric

Polypropylene

Dissipation Factor

1 x 10^-3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

COO (Country of Origin):
IN
The EPCOS Polypropylene film capacitor has 22000pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for X1 class for interference suppression.

Very small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request

Related links