KEMET PHE426 Film Capacitor, ±5 %, 4.7 μF 250 V dc 160V ac, Through Hole
- RS Stock No.:
- 414-7765
- Mfr. Part No.:
- PHE426HF7470JR06L2
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 356,93
(exc. VAT)
Kr. 446,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 130 unit(s) ready to ship
- Plus 570 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 35,693 | Kr. 356,93 |
| 50 - 90 | Kr. 34,263 | Kr. 342,63 |
| 100 + | Kr. 31,414 | Kr. 314,14 |
*price indicative
- RS Stock No.:
- 414-7765
- Mfr. Part No.:
- PHE426HF7470JR06L2
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 4.7μF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 160V ac | |
| Tolerance | ±5 % | |
| Packaging | Box | |
| Series | PHE426 | |
| Rated DC Voltage | 250V dc | |
| Automotive Standard | No | |
| Lead Pitch | 27.5mm | |
| Terminal Type | Radial | |
| Application | Snubber, Pulse | |
| Lead Length | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Height | 24.5mm | |
| Length | 31.5mm | |
| Standards/Approvals | IEC 60384-16 | |
| Width | 14.5mm | |
| Dissipation Factor | 0.05% | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7μF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 160V ac | ||
Tolerance ±5 % | ||
Packaging Box | ||
Series PHE426 | ||
Rated DC Voltage 250V dc | ||
Automotive Standard No | ||
Lead Pitch 27.5mm | ||
Terminal Type Radial | ||
Application Snubber, Pulse | ||
Lead Length 6mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Height 24.5mm | ||
Length 31.5mm | ||
Standards/Approvals IEC 60384-16 | ||
Width 14.5mm | ||
Dissipation Factor 0.05% | ||
Lead Diameter 0.8mm | ||
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET PHE426 Film Capacitor 4.7 μF 250 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 1 μF 250 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 100 nF 250 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 22 nF 630 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 10 nF 630 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 2.2 μF 400 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 47 nF 250 V dc 160V ac, Through Hole
- KEMET PHE426 Film Capacitor 470 nF 250 V dc 160V ac, Through Hole