KEMET PHE426 Film Capacitor, ±5 %, 10 nF 630 V dc 160V ac, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 39,93

(exc. VAT)

Kr. 49,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 12 October 2026
  • Plus 1 280 unit(s) shipping from 19 October 2026
  • Plus 3 000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90Kr. 3,993Kr. 39,93
100 - 490Kr. 2,002Kr. 20,02
500 - 2490Kr. 1,91Kr. 19,10
2500 - 4990Kr. 1,842Kr. 18,42
5000 +Kr. 1,808Kr. 18,08

*price indicative

Packaging Options:
RS Stock No.:
414-7939
Mfr. Part No.:
PHE426MA5100JR05
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Product Type

Film Capacitor

Mount Type

Through Hole

Packaging

Box

Rated AC Voltage

160V ac

Tolerance

±5 %

Series

PHE426

Rated DC Voltage

630V dc

Automotive Standard

No

Lead Pitch

10mm

Terminal Type

Radial

Application

Pulse, Snubber

Lead Length

5mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60384-16

Length

13mm

Width

4mm

Height

9mm

Dissipation Factor

0.05%

Lead Diameter

0.6mm

COO (Country of Origin):
ID

PHE426 Series


Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy