Wurth Elektronik WCAP-FTXX Polypropylene Capacitor X2, ±10 %, 33 nF 310 V dc 310V ac, Through Hole

Bulk discount available

Subtotal (1 bag of 10 units)*

Kr. 39,12

(exc. VAT)

Kr. 48,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40Kr. 3,912Kr. 39,12
50 - 90Kr. 3,02Kr. 30,20
100 - 190Kr. 2,219Kr. 22,19
200 - 990Kr. 2,105Kr. 21,05
1000 +Kr. 1,945Kr. 19,45

*price indicative

RS Stock No.:
871-2559
Distrelec Article No.:
304-24-264
Mfr. Part No.:
890334025006CS
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polypropylene Capacitor

Capacitance

33nF

Mount Type

Through Hole

Rated AC Voltage

310V ac

Tolerance

±10 %

Series

WCAP-FTXX

Rated DC Voltage

310V dc

Lead Pitch

15mm

Automotive Standard

No

Suppression Class

X2

Terminal Type

Solder

Lead Length

4mm

Application

EMI Filter, Safety Applications, Interference Suppression Coil, Filter

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

11mm

Standards/Approvals

CQC, cULus, ENEC, VDE

Length

18mm

Width

5mm

Lead Diameter

0.8mm

Package/Case

500

Dissipation Factor

0.5%

Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series


WCAP-FTXX Series are MKP Metallized Polypropylene Film

Self-healing properties

Operating temperature: -40 °C to +105°C

Wave soldering recommended

Applications include: Safety applications, Filter and Power Supplies

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links