KEMET R75 Metallised Polypropylene Film Capacitor, 90 V ac, 160 V dc, ±5%, 1μF, Through Hole
- RS Stock No.:
- 875-2021
- Mfr. Part No.:
- R75GI41004000J
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr.123 37
(exc. VAT)
Kr.154 21
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 10 unit(s) shipping from 16. februar 2026
- Plus 1 190 unit(s) shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 12,337 | Kr. 123,37 |
| 50 - 90 | Kr. 10,239 | Kr. 102,39 |
| 100 - 240 | Kr. 8,637 | Kr. 86,37 |
| 250 - 490 | Kr. 7,493 | Kr. 74,93 |
| 500 + | Kr. 6,601 | Kr. 66,01 |
*price indicative
- RS Stock No.:
- 875-2021
- Mfr. Part No.:
- R75GI41004000J
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 90 V ac, 160 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R75 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Lead Length | 30mm | |
| Depth | 10mm | |
| Height | 16mm | |
| Dimensions | 18 x 10 x 16mm | |
| Dielectric | Metallised Polypropylene | |
| Minimum Operating Temperature | -55°C | |
| Package/Case | 40 | |
| Dissipation Factor | 0.05 % @ 1 kHz, 0.08 % @ 10 kHz | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 90 V ac, 160 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R75 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 30mm | ||
Depth 10mm | ||
Height 16mm | ||
Dimensions 18 x 10 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Minimum Operating Temperature -55°C | ||
Package/Case 40 | ||
Dissipation Factor 0.05 % @ 1 kHz, 0.08 % @ 10 kHz | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
KEMET R75 Series
R75 Series Single Metallized Polypropylene Film Radial High Frequency Capacitors
R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Very wide Voltage range: 160 to 2 000Vdc
Has self-healing properties
Applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Related links
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 1μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 10μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 470nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 160 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 160 V dc 220nF, Through Hole
- KEMET R60 Polyester Film Capacitor 160 V dc 4.7μF, Through Hole
- KEMET R60 Polyester Film Capacitor 160 V dc 220nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 250 V dc 2.2μF, Through Hole