EPCOS B32774 Polypropylene Capacitor 10 μF 450 V ac 450 V dc, Through Hole 2

Bulk discount available

Subtotal (1 unit)*

Kr. 58,80

(exc. VAT)

Kr. 73,50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 092 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 58,80
10 - 49Kr. 48,16
50 - 99Kr. 44,04
100 - 199Kr. 41,18
200 +Kr. 38,21

*price indicative

Packaging Options:
RS Stock No.:
882-9446
Distrelec Article No.:
301-80-282
Mfr. Part No.:
B32774X4106K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Polypropylene Capacitor

Mount Type

Through Hole

Series

B32774

Automotive Standard

No

Lead Pitch

27.5mm

Pin Count

2

Maximum Operating Temperature

105°C

Height

24.5mm

Standards/Approvals

UL, RoHS

Length

31.5mm

Lead Diameter

0.8mm

Capacitance

10μF

B32774 ... B32778 Series Metallized Polypropylene Film Capacitors (MKP)


MKP DC link High Density Series up to 480 μF

High CV product, compact

Good self-healing properties

Over-voltage capability

Low losses with high current capability

High reliability

Long useful life

RoHS-compatible

Applications in Frequency Converters; Industrial and high-end Power Supplies and Solar Inverters

Radial 105°C


Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

Related links