EPCOS B32529 Film Capacitor 10 nF 63 V ac 63 V dc, Through Hole 2

Bulk discount available

Subtotal (1 pack of 50 units)*

Kr. 65,05

(exc. VAT)

Kr. 81,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 650 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 200Kr. 1,301Kr. 65,05
250 - 950Kr. 1,066Kr. 53,30
1000 - 2450Kr. 0,712Kr. 35,60
2500 +Kr. 0,588Kr. 29,40

*price indicative

Packaging Options:
RS Stock No.:
896-1297
Distrelec Article No.:
304-28-281
Mfr. Part No.:
B32529C0103K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

63 V ac

Series

B32529

Rated DC Voltage

63 V dc

Lead Pitch

5mm

Automotive Standard

AEC-Q200 Rev D

Pin Count

2

Maximum Operating Temperature

125°C

Height

6.5mm

Standards/Approvals

UL, RoHS

Width

2.5 mm

Length

7.3mm

Capacitance

10nF

Lead Diameter

0.5mm

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive

High Pulse strength

High contact reliability

Stacked-film technology

Plastic case with epoxy resin sealing (UL 94 V-0)

Related links