Brady Polyester Fire Safety Sign Fire Extinguisher Self-Adhesive

Subtotal (1 unit)*

Kr. 55,26

(exc. VAT)

Kr. 69,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 55,26

*price indicative

RS Stock No.:
277-3528
Distrelec Article No.:
302-20-392
Mfr. Part No.:
816880
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sign Legend

Fire Extinguisher

Product Type

Fire Safety Sign

Material

Polyester

Self-Adhesive

Yes

Height

200mm

Legend Colour

White

Standards/Approvals

ISO 7010, REACH

Non Compliant with RoHS

COO (Country of Origin):
BE
The Brady Fire Safety Sign is a fire extinguisher sign which is compliant to ISO 7010. This fire safety sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings. This fire safety sign is used for facility identification application.

UV resistant

Chemical resistant

Weather resistant

Humidity resistance

Sign compliant to ISO 7010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy