Vishay Fixed Resistor Mounting Bracket

  • RS Stock No. 168-935
  • Mfr. Part No. ACCRF2EDN
  • Brand Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Wirewound - Adjustable - Brackets

These Vishay brand wire wound adjustable brackets are designed to support and fix resistors in place without providing electrical contact and interfering with the device. Made from corrosion resistant metal, they are designed to be fitted to resistors that have fixing insulated connections, so that they can be mounted on uninsulated panels

//media.rs-online.com/t_line/LF220531-10.gif
Discontinued product
Related Products
Mounting brackets, specifically for use with Vishay resistors. ...
Description:
Mounting brackets, specifically for use with Vishay resistors. All brackets are highly reliable and built with the highest quality.Adjustable types include various ohms, wattages and tolerances. 101,102 and 103 type brackets are horizontal thru bolts 203, 204, 205 and 206 ...
These resistors feature a very high power rating ...
Description:
These resistors feature a very high power rating due to the corrugated tape wound over the core. Enamel sealed to provide insulation and secure the turns in position. Excellent resistance to heat, shock and electrical overload. Mounting brackets supplied separately. ...
Ohmite 270 Series fixed resistors for applications requiring ...
Description:
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the ...
Ohmite 270 Series fixed resistors for applications requiring ...
Description:
Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the ...