Microchip SST26WF064C-104I/MF, Serial-SPI 64Mbit Flash Memory, 8-Pin WDFN

  • RS Stock No. 168-2784
  • Mfr. Part No. SST26WF064C-104I/MF
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The SST26WF064C Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26WF064C also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26WF064C enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.

Single Voltage Read and Write Operations - 1.65 V - 1.95V
Serial Interface Architecture
x1/x2/x4 Serial Peripheral Interface (SPI) Protocol
Nibble-wide multiplexed I/O’s with SPI-like serial command structure
Dual-Transfer Rate (DTR) Operation
High Speed Clock Frequency
104 MHz max
54 MHz max (DTR)
Burst Modes
Continuous linear burst
8/16/32/64 Byte linear burst with wrap-around
Superior Reliability

Specifications
Attribute Value
Memory Size 64Mbit
Interface Type Serial-SPI
Package Type WDFN
Pin Count 8
Organisation 8M x 8
Mounting Type Surface Mount
Cell Type Split Gate
Minimum Operating Supply Voltage 1.65 V
Maximum Operating Supply Voltage 1.95 V
Length 5mm
Height 0.75mm
Width 6mm
Dimensions 5 x 6 x 0.75mm
Minimum Operating Temperature -40 °C
Number of Words 8M
Number of Bits per Word 8bit
Maximum Operating Temperature +85 °C
6 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 26,07
(exc. VAT)
kr 32,59
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
kr 26,07
kr 52,14
10 - 22
kr 25,325
kr 50,65
24 - 98
kr 24,625
kr 49,25
100 +
kr 24,08
kr 48,16
*price indicative
Packaging Options:
Related Products
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface Super. Flash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of ...
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface Super. Flash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of ...
From Microchip the SST26WFxxxB family of products are ...
Description:
From Microchip the SST26WFxxxB family of products are Serial Quad I/O (SQI) Flash Memory devices available in 4-, 8- and 16-bit variants. These devices support full command-set compatibility with Serial Peripheral Interface (SPI) protocol and enable minimum latency Execute-in-Place (XIP) ...
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface Super. Flash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of ...