Cypress Semiconductor, S29GL01GT10FHI020

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

48 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x8/x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in ultiples, up to a maximum of 512 bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC) internal hardware ECC with single bit error correction
Sector Erase
Uniform 128-KB sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 2048-byte One-Time Program (OTP) array
Four lockable regions (SSR0 - SSR3)
SSR0 is Factory Locked
SSR3 is Password Read Protect
Common Flash Interface (CFI) parameter table
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Extended (-40 °C to +125 °C)
100,000 Program / Erase Cycles
20-year data retention፤

Specifications
Attribute Value
Memory Size 1024Mbit
Interface Type CFI
Package Type BGA
Pin Count 64
Organisation 128M x 8 bit
Mounting Type Surface Mount
Cell Type NOR
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 3.6 V
Length 13mm
Height 1mm
Width 11mm
Dimensions 13 x 11 x 1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Number of Words 128M
Maximum Random Access Time 100ns
Number of Bits per Word 8bit
174 In stock for delivery within 1 working days
Price Each
kr 107,98
(exc. VAT)
kr 134,98
(inc. VAT)
Units
Per unit
1 - 9
kr 107,98
10 - 24
kr 98,30
25 - 49
kr 90,93
50 - 74
kr 83,55
75 +
kr 81,75
Packaging Options: