- RS Stock No.:
- 230-6226
- Mfr. Part No.:
- JS28F128J3F75A
- Brand:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 230-6226
- Mfr. Part No.:
- JS28F128J3F75A
- Brand:
- Alliance Memory
Technical Reference
Legislation and Compliance
Product Details
The Alliance Memory JS28F series is the embedded flash memory. The initial access speed of flash memory is 75ns and the memory size is the 32 mb. This flash memory have 65 nm flash technology and 64 OTP bits, available for programming.
Enhanced security options for code protection
Password access feature
Program and erase suspend support
Operating temperature is -40 °C to +85 °C
Password access feature
Program and erase suspend support
Operating temperature is -40 °C to +85 °C
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Interface Type | Parallel |
Package Type | TSOP |
Pin Count | 56 |
Maximum Random Access Time | 75ns |