- RS Stock No.:
- 795-9524
- Mfr. Part No.:
- LT-ES 32 W/830
- Brand:
- Narva
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 795-9524
- Mfr. Part No.:
- LT-ES 32 W/830
- Brand:
- Narva
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Narva LT-T8 COLOURLUX plus ES - Energy Saver Tubes
The Narva LT-T8 ES – ENERGY SAVER fluorescent tubes have an average life of 20,000 hours if operated with electronic preheat ballast and 13,000 hours if operated with magnetic ballast and suitable starter. These fluorescent tube lamps have a considerable lower power consumption compared to standard fluorescent lamps, especially if operated with magnetic ballast. The light of the fluorescent lamps of the series COLOURLUX plus has a very good colour rendering. These lamp tubes are used in applications for industry, trade, commerce, public buildings, offices and private areas.
Energy saving
Average life time with magnetic ballast 13,000 hours
Average life with electronic ballast 20,000 hours
Colour rendering Ra 1B
Complies with lighting requirements for work places
Average life time with magnetic ballast 13,000 hours
Average life with electronic ballast 20,000 hours
Colour rendering Ra 1B
Complies with lighting requirements for work places
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 32 W |
Length Imperial | 4ft |
Length Metric | 1200mm |
Lamp Size | T8 |
Colour Temperature | 3000K |
Lamp Base | G13 |
Colour Tone | Warm White |
Colour Reference | 830 |
Luminosity | 3350 lm |
- RS Stock No.:
- 795-9524
- Mfr. Part No.:
- LT-ES 32 W/830
- Brand:
- Narva