GE 28 W T5 Fluorescent Tube, 2700 lm, 1200mm, G5
Image representative of range
GE Polylux XLr™ LongLast High Efficiency Fluorescent Triphosphor T5 Tubes
Note
Attribute | Value |
Wattage | 28 W |
Length Imperial | 4ft |
Length Metric | 1200mm |
Lamp Size | T5 |
Colour Temperature | 6500K |
Lamp Base | G5 |
Colour Tone | Daylight |
Colour Reference | 865 |