- RS Stock No.:
- 685-1668
- Mfr. Part No.:
- 4242F - 38MMx33M
- Brand:
- Coroplast
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 685-1668
- Mfr. Part No.:
- 4242F - 38MMx33M
- Brand:
- Coroplast
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Double-Sided Adhesive Tape, PE Foam, 4242 F/P
Double-sided, white foam adhesive tape with solvent-based acrylic adhesive
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel 25 N, breaking force 35 N (25 mm)
Elongation at break 200%, shearing resistance > 10000
Temperature range -40 °C → +90 °C
Good initial and outstanding ultimate bond strength, suitable for demanding applications
For bonding skirting, profiles, mirrors and sash/glazing bars in indoor and outdoor environments
With white paper liner or with green PP film liner
Bond strength on steel 25 N, breaking force 35 N (25 mm)
Elongation at break 200%, shearing resistance > 10000
Temperature range -40 °C → +90 °C
Specifications
Attribute | Value |
---|---|
Width | 38mm |
Thickness | 1.6mm |
Length | 33m |
Backing Material | PE Foam |
Colour | White |
Adhesion Strength | 5.9 N/cm |
Adhesive Material | Acrylic |
Maximum Operating Temperature | +90°C |
- RS Stock No.:
- 685-1668
- Mfr. Part No.:
- 4242F - 38MMx33M
- Brand:
- Coroplast