Honeywell 77-01687-12 Force Gauge

  • RS Stock No. 821-3998
  • Mfr. Part No. 77-01687-12
  • Brand Honeywell
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

Honeywell LK Series Force Gauge

The Honeywell LK series of digital force indicators are a highly portable force measurement device. With its 9 V battery supply and compact size this force gauge can easily be carried to remote locations to perform force measurement testing.
The LK series measure force in tension and compression, with a peak capture feature.

Specifications
Attribute Value
Dimensions 139.7 x 93.98 x 55.88mm
Length 139.7mm
Maximum Operating Temperature +71°C
Width 93.98mm
Minimum Operating Temperature -1°C
Discontinued product
Related Products
RS Pro Force Gauge Tester Stand is designed ...
Description:
RS Pro Force Gauge Tester Stand is designed for use with the RS Pro digital force gauges. This system is a useful tool that enables high levels of repeat applications in standard test procedures. Precision hand-wheel operation. Easy to operate. ...
These analogue tension/force gram gauges are for precision ...
Description:
These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise ...
These analogue tension/force gram gauges are for precision ...
Description:
These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise ...
These analogue tension/force gram gauges are for precision ...
Description:
These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise ...