Mueller Insulated Crimp Spade Connector Polyamide, Green

  • RS Stock No. 180-1298
  • Mfr. Part No. BU-30211-5
  • Brand Mueller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.

Specifications
Attribute Value
Insulation Insulated
Width 4mm
Insulation Material Polyamide
Colour Green
Contact Plating Nickel
Overall Length 43mm
Contact Material Brass
Discontinued product
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
A range of uninsulated crimp spade tongue terminals ...
Description:
A range of uninsulated crimp spade tongue terminals from JST to suit stud sizes from 3 to 6mm and wire sizes from 0.2 to 6.6mm² (26 to 10 AWG). The terminals have butted seams and are made from tin-plated oxygen-free ...
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...