Hirose FH26 0.3mm Pitch 67 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact

  • RS Stock No. 106-6365
  • Mfr. Part No. FH26G-67S-0.3SHBW(05)
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Hirose FH26 Series 0.3 mm FPC/FFC Connectors

FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB space saving. A one-touch ZIF rotating actuator allows easy insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector act as insertion guides for the FPC/FFC allowing accurate alignment. These metal fittings do not protrude outside of the connector body and so save space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB. The leads of these FH26 ZIF FPC/FFC connectors are double sided with a 0.6mm pitch to simplify mounting. These FH26 0.3 mm ZIF FPC/FFC connectors accept a standard 0.2 mm thick FPC.
FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21

Features and Benefits

• Low profile 1.0 mm height
• Reduced footprint for PCB space saving
• Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
• Tactile click confirms full closure of actuator
• Metal fittings for FPC/FFC alignment
• Double-sided leads for easy PCB mounting
• Enclosed design enables mounting over conductive traces on the PCB.
• Halogen free versions available

Product Application Information

• Miniaturised portable equipment
• Personal mobile devices
• Notebook PCs
• Mobile phones
• PDA
• Portable audio players
• DVD-R

0.3mm Hirose FPC Connectors

Specifications
Attribute Value
Number of Contacts 67
Contact Material Phosphor Bronze
Pitch 0.3mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Bottom Contact
Body Orientation Right Angle
Current Rating 200mA
Voltage Rating 30 V ac
Series FH26
Number of Rows 2
Contact Plating Gold
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Termination Method Solder
Housing Material Liquid Crystal Polymer, Polyamide
Discontinued product