JST FLZ 0.5mm Pitch 14 Way Right Angle SMT Female FPC Connector, ZIF Top Contact

  • RS Stock No. 122-3493
  • Mfr. Part No. 14FLZ-SM2-TB(LF)(SN)(P)
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST 0.5 mm FLZ Series FFC/FPC Connectors

FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ series 0.5 mm FFC/FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are made from heat resistant plastic making the connector SMT reflow solder compatible. Inline surface mount tails allow easy inspection. These FLZ 0.5 mm FFC/FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FFC/FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FFC/FPC with the mating surfaces facing downwards.

Features and Benefits

Compact space saving design
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Inline surface mount tails for easy inspection
Available in normal and reverse configurations for design flexibility

Note

Part numbers xxFLZ-SM2-TB have a normal configuration.
Part numbers xxFLZ-RSM2 have a reverse configuration

0.5mm FFC/FPC Connectors, JST

Specifications
Attribute Value
Number of Contacts 14
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series FLZ
Number of Rows 1
Contact Plating Tin
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Termination Method Solder
Housing Material PA 6T
2610 In stock for delivery within 1 working days
Price Each (On a Tape of 5)
kr 4,752
(exc. VAT)
kr 5,94
(inc. VAT)
Units
Per unit
Per Tape*
5 +
kr 4,752
kr 23,76
*price indicative
Packaging Options:
Related Products
2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze ...
Description:
2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze Shell, 10 Circuits. Auto-mounting option Saves time and improves operation efficiency. Stand-off design for reflow soldering. Change raw material for reflow-soldering. ApplicationsServo Motor Controller & Amplifier. Servo motor controller for Robot ...
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
A professional range of FPC connectors from FCI ...
Description:
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices. Current rating 1A per pin.
This range of Wurth PFC/FFC 0.5 mm pitch ...
Description:
This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating ...