Wurth Elektronik WR-FPC 1mm Pitch 14 Way Vertical SMT Female FPC Connector, ZIF Vertical Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WR-FPC Series 1.0mm ZIF FPC Connectors

WR-FPC series 1.00 mm ZIF (Zero Insertion Force) vertical SMT mounting FPC connectors with contacts on both sides. These WR-FPC series ZIF connectors feature a slide lock or stuffer type actuator that allows easy insertion of the FPC. The actuator is pulled open, the FPC inserted into the connector and the actuator pressed down again to form a secure mating connection. This slide lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection.

Features and Benefits

• Compact design ideal for use in high density applications
• Slide lock actuator for easy FPC insertion and high retention force

Application Information

FPC connectors are ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 14
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Vertical
Current Rating 1A
Voltage Rating 125 V ac
Series WR-FPC
Number of Rows 1
Contact Plating Tin over Nickel
Maximum Operating Temperature +85°C
Termination Method SMT
Minimum Operating Temperature -25°C
Available to back order for despatch 16.06.2020
Price Each (On a Reel of 1000)
kr 10,172
(exc. VAT)
kr 12,715
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
kr 10,172
kr 10 172,00
*price indicative
Related Products
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB ...
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...