- RS Stock No.:
- 142-4165
- Mfr. Part No.:
- 686124183822
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 142-4165
- Mfr. Part No.:
- 686124183822
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth WR-FPC Series 1.0mm ZIF FPC Connectors
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) vertical SMT mounting FPC connectors with contacts on both sides. These WR-FPC series ZIF connectors feature a slide lock or stuffer type actuator that allows easy insertion of the FPC. The actuator is pulled open, the FPC inserted into the connector and the actuator pressed down again to form a secure mating connection. This slide lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection.
Features and Benefits
Compact design ideal for use in high density applications
Slide lock actuator for easy FPC insertion and high retention force
Slide lock actuator for easy FPC insertion and high retention force
Application Information
FPC connectors are ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.
Wurth 1.0mm FPC Connectors and Jumper Cables
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Vertical |
Current Rating | 1A |
Voltage Rating | 125 V ac |
Series | WR-FPC |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Tin over Nickel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |