Wurth Elektronik 686 1mm Pitch 6 Way Straight SMT FPC Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FPC ZIF Connectors Top Contact - Wurth

This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in compact applications.

Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 6
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Body Orientation Straight
Current Rating 1A
Voltage Rating 125 V
Series 686
Number of Rows 1
Termination Method Solder Pin
Available to back order for despatch 17.08.2020
Price Each (On a Reel of 1500)
kr 4,732
(exc. VAT)
kr 5,915
(inc. VAT)
Units
Per unit
Per Reel*
1500 +
kr 4,732
kr 7 098,00
*price indicative
Related Products
Free Height (FH) IEEE 1386 SMT parallel stacking ...
Description:
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic ...
Free Height (FH) IEEE 1386 SMT parallel stacking ...
Description:
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic ...
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
Free Height (FH) IEEE 1386 SMT parallel stacking ...
Description:
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic ...