Wurth Elektronik 686 1mm Pitch 20 Way Straight SMT FPC Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

FPC ZIF Connectors Bottom Contact - Wurth

This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in compact applications.

Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964

Wurth 1.0mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 20
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Surface Mount
Body Orientation Straight
Current Rating 1A
Voltage Rating 125 V
Series 686
Number of Rows 1
Termination Method Solder Pin
Available to back order for despatch 11.08.2020
Price Each (On a Reel of 1500)
kr 11,041
(exc. VAT)
kr 13,801
(inc. VAT)
Units
Per unit
Per Reel*
1500 +
kr 11,041
kr 16 561,50
*price indicative
Related Products
Free Height (FH) IEEE 1386 SMT parallel stacking ...
Description:
Free Height (FH) IEEE 1386 SMT parallel stacking plug and receptacle connectors with high density packaging on a 1.0mm centreline for use in mezzanine board stacking applications. These Free Height (FH) IEEE 1386 stacking connectors have black UL 94V-0 thermoplastic ...
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
These Molex’s 0.25mm pitch FPC SMT 502078 Series ...
Description:
These Molex’s 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring ...
These Molex 90° Non-ZIF FFC/FPC connectors will accept ...
Description:
These Molex 90° Non-ZIF FFC/FPC connectors will accept FFC cable of a 1mm footprint. The Molex 52793 and 52807 series of 90° Non-ZIF FFC/FPC connectors are in top contact style with SMT and THT termination interfaces respectively. The Molex 52852 ...