Wurth Elektronik 687 0.5mm Pitch 40 Way Straight SMT FPC Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0.50mm Wurth FPC ZIF Connectors Horizontal Top Contact

This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in compact applications.

Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Wurth 0.5mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 40
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Body Orientation Straight
Current Rating 500mA
Voltage Rating 50 V
Series 687
Number of Rows 1
Termination Method Solder Pin
Available to back order for despatch 09.06.2020
Price Each (On a Reel of 2000)
kr 13,144
(exc. VAT)
kr 16,43
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
kr 13,144
kr 26 288,00
*price indicative
Related Products
0.5 mm and 1 mm Pitch FPC/FFC Connectors. ...
Description:
0.5 mm and 1 mm Pitch FPC/FFC Connectors. Rotating one-touch ZIF mechanism. Clear tactile click. Supports high density mounting. Top & Bottom Contact and Vertical Mount type1 mm pitch product. Reinforced actuator.
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ...
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, 22 Circuits.
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, ...
Description:
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 20 Circuits.
These FA5 connectors are of the Standard mounting ...
Description:
These FA5 connectors are of the Standard mounting type.The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.