Molex 52207 1mm Pitch 27 Way Right Angle Female FPC Connector, ZIF Top Contact

  • RS Stock No. 167-6261
  • Mfr. Part No. 522072733
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 27
Contact Material Phosphor Bronze
Pitch 1mm
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 1A
Voltage Rating 125 V
Series 52207
Number of Rows 1
Contact Plating Silver
Minimum Operating Temperature -30°C
Maximum Operating Temperature +85°C
Termination Method Solder
Available to back order for despatch when stock is available
Price Each (On a Reel of 1000)
kr 5,361
(exc. VAT)
kr 6,701
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
kr 5,361
kr 5 361,00
*price indicative
Related Products
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) ...
Description:
WR-FPC series 1.00 mm ZIF (Zero Insertion Force) vertical SMT mounting FPC connectors with contacts on both sides. These WR-FPC series ZIF connectors feature a slide lock or stuffer type actuator that allows easy insertion of the FPC. The actuator ...
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, ...
Description:
1.00mm Pitch Easy-On™ Type FFC/FPC Connector, Surface Mount, Vertical, ZIF, Gold (Au) Contact Plating, 20 Circuits, High Barrier Packaging.
1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ...
Description:
1.00mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 18 Circuits, Gold (Au) Contact Plating, High Barrier Packaging.
52808 series Non-ZIF SMT vertical mount FPC connectors ...
Description:
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move ...