Molex 54550 0.5mm Pitch 8 Way Right Angle FPC Connector, ZIF Top Contact

  • RS Stock No. 167-6312
  • Mfr. Part No. 545500833
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.5mm FFC/FPC ZIF Connectors in Top Contact Style

A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:
52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail
52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail
54104 Series: 2.0 mm high, 0.1 μm Gold contact plating, Tin plated fitting nail
54550 Series: 1.20 mm high, various contact plating, Tin plated fitting nail

Note

For suitable Cable Assemblies see stock number 760-8752 typical.
For Bottom Contact Style 0.5 mm pitch Molex FFC/FPC connectors see stock number 788-3552 typical.

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 8
Contact Material Phosphor Bronze
Pitch 0.5mm
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series 54550
Number of Rows 1
Contact Plating Silver
Maximum Operating Temperature +85°C
Termination Method Solder
Minimum Operating Temperature -20°C
3000 In stock for delivery within 1 working days
Price Each (On a Reel of 3000)
kr 5,459
(exc. VAT)
kr 6,824
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
kr 5,459
kr 16 377,00
*price indicative
Related Products
Ultra low profile Interface connectors with 2.0 mm ...
Description:
Ultra low profile Interface connectors with 2.0 mm mounting height. Shell stainless steel Low profile on the PCBStrong construction. High contact reliability. Sequenced contact mating. Incorrect Insertion Prevention. Safety plug release.
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB ...
RITS (Remote Input/Output Terminal System) plug and socket ...
Description:
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS ...