Molex Easy-On 502078 Series 0.25mm Pitch 33 Way Right Angle SMT Female FPC Connector, Bottom Contact

  • RS Stock No. 167-6396
  • Mfr. Part No. 502078-3310
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex Easy-On FFC/FPC Connectors, 502078 Series

These Molex’s 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex.

0.25mm FPC - Molex Easy-On Connectors

Specifications
Attribute Value
Number of Contacts 33
Contact Material Copper Alloy
Pitch 0.25mm
Mounting Type Surface Mount
Gender Female
Termination Type Bottom Contact
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 200mA
Voltage Rating 50 V ac/dc
Series Easy-On
Series Number 502078
Number of Rows 1
Contact Plating Gold over Nickel
Minimum Operating Temperature -20°C
Housing Material Thermoplastic
Termination Method Solder
Maximum Operating Temperature +85°C
Available to back order for despatch when stock is available
Price Each (On a Reel of 3000)
kr 6,302
(exc. VAT)
kr 7,878
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
kr 6,302
kr 18 906,00
*price indicative
Related Products
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB ...
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB ...
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip ...
Description:
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip Super Low Profile FPC Connector. Super low profile, top contact. Space-saving design. Smooth FPC insertion. High FPC retention force. Easy-to-manufacture FPC in spite of the narrow pitch. Detects unmated FPC by means ...
WR-FPC 1.0 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 1.0 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 1.0 mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections ...