Molex 52852 1mm Pitch 18 Way Right Angle FPC Connector, Bottom Contact

  • RS Stock No. 167-6510
  • Mfr. Part No. 52852-1870
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

FFC Non-ZIF 90 ° Connectors - Molex

These Molex 90° Non-ZIF FFC/FPC connectors will accept FFC cable of a 1mm footprint. The Molex 52793 and 52807 series of 90° Non-ZIF FFC/FPC connectors are in top contact style with SMT and THT termination interfaces respectively. The Molex 52852 series of 90° Non-ZIF FFC/FPC connectors are 90° in bottom contact style.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

1.0mm FFC/FPC Connectors – Molex

Specifications
Attribute Value
Number of Contacts 18
Contact Material Phosphor Bronze
Pitch 1mm
Termination Type Bottom Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series 52852
Number of Rows 1
Contact Plating Tin Bismuth over Nickel
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Termination Method Solder
Housing Material PPS
Available to back order for despatch when stock is available
Price Each (On a Reel of 1000)
kr 3,884
(exc. VAT)
kr 4,855
(inc. VAT)
Units
Per unit
Per Reel*
1000 +
kr 3,884
kr 3 884,00
*price indicative
Related Products
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts ...
Description:
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...
The FMZ range of ZIF (zero insertion force) ...
Description:
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...