Molex 501951 Series 0.5mm Pitch 22 Way SMT Female FPC Connector

  • RS Stock No. 178-9847
  • Mfr. Part No. 501951-2210
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, Copper Alloy Contacts, Gold Plating, 22 Circuits

Specifications
Attribute Value
Number of Contacts 22
Contact Material Copper Alloy
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Vertical
Current Rating 400mA
Voltage Rating 50 Vrms ac/dc
Series Number 501951
Number of Rows 1
Contact Plating Gold
Termination Method Solder
Housing Material Liquid Crystal Polymer
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
4000 In stock for delivery within 1 working days
Price Each (On a Reel of 2000)
kr 6,118
(exc. VAT)
kr 7,648
(inc. VAT)
Units
Per unit
Per Reel*
2000 +
kr 6,118
kr 12 236,00
*price indicative
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
0.4 mm Contact Pitch, Board-to-FPC Connectors. Two stacking ...
Description:
0.4 mm Contact Pitch, Board-to-FPC Connectors. Two stacking height options. Ultra space-saving design. Two point contact system. Superior tactile feedback. Drop and shock resistant structure. User friendly operations. No pattern prohibited area.