Molex 501786 Series 0.5mm Pitch 50 Way SMT Female FPC Connector

  • RS Stock No. 179-1857
  • Mfr. Part No. 501786-5090
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

0.50mm Pitch Easy-On FFC-to-Board Connector, Receptacle Housing Assembly, Vertical, Surface Mount, without Grounding Terminals, Separated Gold (Au) Plating, 50 Circuits

Specifications
Attribute Value
Number of Contacts 50
Contact Material Copper Alloy
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Vertical
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 501786
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
1755 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 22,966
(exc. VAT)
kr 28,708
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
kr 22,966
kr 114,83
25 - 95
kr 21,15
kr 105,75
100 - 245
kr 19,622
kr 98,11
250 - 495
kr 18,274
kr 91,37
500 +
kr 17,108
kr 85,54
*price indicative
Packaging Options:
Related Products
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
52808 series Non-ZIF SMT vertical mount FPC connectors ...
Description:
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move ...
FLZ series FFC/FPC 0.5 mm pitch connectors with ...
Description:
FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ ...