Molex 503480 Series 0.5mm Pitch 4 Way SMT Female FPC Connector

  • RS Stock No. 179-6426
  • Mfr. Part No. 503480-0400-TR750
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 4 Circuits

Specifications
Attribute Value
Number of Contacts 4
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 503480
Number of Rows 1
Contact Plating Gold over Nickel
Maximum Operating Temperature +85°C
Housing Material Liquid Crystal Polymer
Minimum Operating Temperature -40°C
Termination Method Solder
750 In stock for delivery within 1 working days
Price Each (On a Reel of 750)
kr 3,229
(exc. VAT)
kr 4,036
(inc. VAT)
Units
Per unit
Per Reel*
750 +
kr 3,229
kr 2 421,75
*price indicative
Related Products
FLZ series FFC/FPC 0.5 mm pitch connectors with ...
Description:
FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ ...
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) ...
Description:
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of ...
52808 series Non-ZIF SMT vertical mount FPC connectors ...
Description:
52808 series Non-ZIF SMT vertical mount FPC connectors with a 1.00 mm pitch and contacts on one side. The housings of these FPC connectors are chamfered in one corner to ensure correct orientation of the FPC. The connector contacts move ...