Molex 503480 Series 0.5mm Pitch 20 Way SMT Female FPC Connector

  • RS Stock No. 179-6432
  • Mfr. Part No. 503480-2000-TR750
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series

Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These Easy On FPC connectors feature a BackFlip actuator which provides a secure connection between the FPC and the connector terminals and allow a high upward pull force. The BackFlip actuator also enables easy insertion of the FPC. These FPC connectors have a dual contact design which eliminates the need for separate top and bottom style FPC connectors when routing FPC to parallel boards. This allows design flexibility and makes layout easier and quicker. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints and a nickel barrier plating provides protection against flux wicking.

Features and Benefits

• Space saving design with low profile height of 1.00 mm
• BackFlip type actuator for easy and secure connection of FPC
• Dual contact terminal design for cost savings and design flexibility
• Nickel barrier plating to protect against flux wicking
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

These Easy On FPC connectors are ideal for use in digital still cameras, digital video cameras, portable audio players, mobile phones, portable games and personal navigators

0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 20 Circuits

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 20
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 Vrms ac/dc
Series Number 503480
Number of Rows 1
Contact Plating Gold over Nickel
Maximum Operating Temperature +85°C
Housing Material Liquid Crystal Polymer
Minimum Operating Temperature -40°C
Termination Method Solder
1500 In stock for delivery within 1 working days
Price Each (On a Reel of 750)
kr 5,507
(exc. VAT)
kr 6,884
(inc. VAT)
Units
Per unit
Per Reel*
750 +
kr 5,507
kr 4 130,25
*price indicative
Related Products
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) ...
Description:
WR-FPC series 0.5 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of ...
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm ...
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 16 Circuits.
The Molex 503480 series, 0.5mm pitch, right-angled easy-on ...
Description:
The Molex 503480 series, 0.5mm pitch, right-angled easy-on female FPC connector has solder termination method and is a surface mount device. It has 26 ways and a single row. The housing is made of liquid crystal polymer and contact is ...