Molex 54550 Series 0.5mm Pitch 19 Way SMT Female FPC Connector, ZIF

  • RS Stock No. 179-6559
  • Mfr. Part No. 54550-1971-TR750
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Surface Mount Female FPC connector

The Molex 54550 series, 0.50mm pitch, right-angled easy-on FPC connector has solder termination method and is a surface mount device. It has 19 ways and a single row. The contact is made of phosphor bronze with tin, gold plating. This connector has an electrical rating of 50VAC/DC and 500mA.

Features and Benefits

• Insertion force is ZIF
• Mated height is 1.20mm
• Operating temperature ranges between -40°C and 85°C
• Slider actuator type
• Top contact style

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA LR19980
• UL E29179

Specifications
Attribute Value
Number of Contacts 19
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF
Contact Position Top
Body Orientation Right Angle
Insertion Force ZIF
Current Rating 500mA
Voltage Rating 50 V
Series Number 54550
Number of Rows 1
Contact Plating Gold, Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Termination Method Solder
Housing Material Liquid Crystal Polymer
750 In stock for delivery within 1 working days
Price Each (On a Reel of 750)
kr 9,094
(exc. VAT)
kr 11,368
(inc. VAT)
Units
Per unit
Per Reel*
750 +
kr 9,094
kr 6 820,50
*price indicative
Related Products
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, ...
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 6 Circuits, Gold (Au) Plating.
0.50mm Pitch Easy-On FFC-to-Board Connector, Receptacle Housing Assembly, ...
Description:
0.50mm Pitch Easy-On FFC-to-Board Connector, Receptacle Housing Assembly, Vertical, Surface Mount, without Grounding Terminals, Separated Gold (Au) Plating, 50 Circuits.
A range of Molex 0.5mm FFC/FPC ZIF Slide ...
Description:
A range of Molex 0.5mm FFC/FPC ZIF Slide Actuator Connectors in Top Contact Style:52435 Series: 2.0 mm high, Tin-Bismuth contact plating, Tin plated fitting nail52745 Series: 2.0 mm high, Gold contact plating, Tin plated fitting nail54104 Series: 2.0 mm high, ...