RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Molex, 52745 0.5mm Pitch 10 Way Right Angle Female FPC Connector, ZIF


Discontinued product
RS Stock No.:
179-6610
Mfr. Part No.:
52745-1097-TR250
Brand:
Molex
COO (Country of Origin):
JP

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series



Features and Benefits



Product Application Information




AttributeValue
Number of Contacts10
Contact MaterialPhosphor Bronze
Pitch0.5mm
Mounting TypeSurface Mount
GenderFemale
Contact PositionTop
Termination TypeZIF
Insertion ForceZIF
Body OrientationRight Angle
Current Rating500mA
Voltage Rating50 V
Series Number52745
Number of Rows1
Contact PlatingGold
Termination MethodSolder
Maximum Operating Temperature+85°C
Housing MaterialPolyamide 46
Minimum Operating Temperature-40°C