- RS Stock No.:
- 182-3074
- Mfr. Part No.:
- 62684-342100ALF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 182-3074
- Mfr. Part No.:
- 62684-342100ALF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OPU Series FPC/FFC Connectors
This range of OPU Series FPC/FFC 0.5 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable.
Manufacturers Part Number Key:
62684-401100ALF: Lower Contact on 48.4 mm wide Reel
62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel
62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel
62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel
62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel
0.50 mm Flex Connector, OPU Series, 34 Position, Side Entry, Upper Side Contact, Surface Mount, ZIF
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Termination Type | Top Side Contact |
Body Orientation | Right Angle |