Molex FFC/FPC SMT 54104 Series 0.5mm Pitch 33 Way Right Angle SMT Female FPC Connector, ZIF Top Contact

  • RS Stock No. 670-2572
  • Mfr. Part No. 54104-3331
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series

Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information

FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 33 Circuits, 0.1μm Gold (Au) Plating

0.5mm FFC - Molex

Specifications
Attribute Value
Number of Contacts 33
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF Top Contact
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series FFC/FPC SMT
Series Number 54104
Number of Rows 1
Contact Plating Gold over Nickel
Minimum Operating Temperature -20°C
Housing Material Nylon
Maximum Operating Temperature +85°C
Termination Method Solder
Discontinued product
Related Products
Easy On 51296, 52892 and 52893 Series ZIF ...
Description:
Easy On 51296, 52892 and 52893 Series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC ...
0.50 mm Zero Insertion Force FFC Connector. Horizontal ...
Description:
0.50 mm Zero Insertion Force FFC Connector. Horizontal orientation. Surface mount.
The Molex 503480 series, 0.5mm pitch, right-angled easy-on ...
Description:
The Molex 503480 series, 0.5mm pitch, right-angled easy-on female FPC connector has solder termination method and is a surface mount device. It has 26 ways and a single row. The housing is made of liquid crystal polymer and contact is ...
Easy On 52559 series ZIF (Zero Insertion Force) ...
Description:
Easy On 52559 series ZIF (Zero Insertion Force) vertical SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide ...