- RS Stock No.:
- 732-0231
- Mfr. Part No.:
- FA5S018HP1
- Brand:
- JAE
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 25,256
(exc. VAT)
Kr. 31,57
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | Kr. 25,256 | Kr. 126,28 |
100 - 370 | Kr. 20,262 | Kr. 101,31 |
375 - 1495 | Kr. 17,688 | Kr. 88,44 |
1500 - 2995 | Kr. 14,63 | Kr. 73,15 |
3000 + | Kr. 13,574 | Kr. 67,87 |
*price indicative |
- RS Stock No.:
- 732-0231
- Mfr. Part No.:
- FA5S018HP1
- Brand:
- JAE
Technical Reference
Legislation and Compliance
Product Details
FA5 Series FPC to Board Connectors
These FA5 connectors are of the Standard mounting type.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
JAE FA5 Series
The JAE FA5 series of connectors are a low profile design for FPC to Board applications and includes an actuator for clamping and ease of handling.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 800mA |
Voltage Rating | 250 V ac |
Series | FA5 |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Housing Material | Liquid Crystal Polymer |