Amphenol Communications Solutions, SFV-R 0.5mm Pitch 28 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 771-0240
- Mfr. Part No.:
- SFV28R-1STE9HLF
- Brand:
- Amphenol Communications Solutions
60 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 7,095
(exc. VAT)
Kr. 8,869
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 7,095 | Kr. 70,95 |
50 - 90 | Kr. 6,028 | Kr. 60,28 |
100 - 240 | Kr. 5,335 | Kr. 53,35 |
250 - 990 | Kr. 4,598 | Kr. 45,98 |
1000 + | Kr. 4,345 | Kr. 43,45 |
*price indicative |
- RS Stock No.:
- 771-0240
- Mfr. Part No.:
- SFV28R-1STE9HLF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFV-R Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.
FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact
0.5mm FPC - FCI
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | SFV-R |
Number of Rows | 1 |
Contact Plating | Tin |
Termination Method | Solder |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Housing Material | Glass Reinforced Polyamide Resin |
- RS Stock No.:
- 771-0240
- Mfr. Part No.:
- SFV28R-1STE9HLF
- Brand:
- Amphenol Communications Solutions