SMC AW FR Assembly 5μm NPT 3/8, 10 bar

  • RS Stock No. 849-9859
  • Mfr. Part No. AW30-N03D-Z-A
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

AW Series Filter- Regulator

The AW series from SMC is a combination filter/ regulator that saves space and require less piping by integrating two units into one. The AW filter regulators are manufactured with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range. This series is part of the modular air preparation unit family and can be used in conjunction with other similar sized products.

Specifications
Attribute Value
Manufacturer Series AW
Port Connection NPT 3/8
Drain Type Automatic
Filtration Size 5µm
Pressure Gauge Port NPT 1/8
Pressure Gauge Port Thread Size 1/8 in
Port Connection Thread Size 3/8 in
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +60°C
Minimum Process Operating Temperature -5°C
Minimum Operating Pressure 0.05MPa
Maximum Process Operating Temperature +60°C
Pressure Gauge Port Thread Standard NPT
Port Connection Thread Standard NPT
Ambient Operating Temperature Range -5 +60°C
Minimum Ambient Operating Temperature -5°C
Process Operating Temperature Range -5 +60°C
Discontinued product
Related Products
Reduced weight and size. Double safety lock on ...
Description:
Reduced weight and size. Double safety lock on bowl. Flush mounted integrated gauge. New filter maintenance system.
Lockable regulator knob. Temperature range -34°C to +50°CG ...
Description:
Lockable regulator knob. Temperature range -34°C to +50°CG 1/4 and G 3/8 types have zinc body, brass valve, acetal bonnet and polycarbonate bowlG 1/2 and G 3/4 types have aluminium body and bonnet, brass valve and polycarbonate bowl with steel ...
Optimum performance - minimum space. Temperature range -20°C ...
Description:
Optimum performance - minimum space. Temperature range -20°C to +50°CZinc alloy body. Polycarbonate bowl. Combined filter and regulator in a single, compact unit. Low torque push-to-lock adjustment. Long-life filter element. Relieving type regulator. Panel or bracket mounting.
The NL range of air preparation units may ...
Description:
The NL range of air preparation units may be used as single elements or in combination units using joining accessories. Diaphragm type pressure regulator with relieving air exhaust. Temperature range -10 → +60 °CDrain sprung open with pressure offATEX Certified ...