SMC AW Filter Regulator 5μm NPT 3/4, 10 bar
Discontinued product
- RS Stock No.:
- 849-9877
- Mfr. Part No.:
- AW40-N06H-Z-A
- Brand:
- SMC
- COO (Country of Origin):
- CN
AW Series Filter- Regulator
Attribute | Value |
Manufacturer Series | AW |
Port Connection | NPT 3/4 |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | NPT 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 3/4 in |
Maximum Operating Pressure | 10 bar |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.05MPa |
Ambient Operating Temperature Range | -5 → +60°C |
Maximum Process Operating Temperature | +60°C |
Minimum Ambient Operating Temperature | -5°C |
Process Operating Temperature Range | -5 → +60°C |
Port Connection Thread Standard | NPT |
Pressure Gauge Port Thread Standard | NPT |