Aim-TTi TGA1244 Function Generator 16MHz GPIB, RS232 With RS Calibration

  • RS Stock No. 383-239
  • Mfr. Part No. TGA1244
  • Brand Aim-TTi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

TGA 1200 Series

Up to 40MS/s sampling frequency
64k point horizontal resolution
256k point non-volatile waveform memory
Storage for 100 waveforms and 9 set-ups
True variable clock architecture eliminates jitter
Extensive waveform creation and editing by front controls or Windows based software
Integral RS-232 and GPIB (IEEE-488) interfaces for full remote control and waveform download
Generators can be locked together where more channels are required
Sine and square waves up to 16Mz
12 bit vertical resolution
Waveform linking, looping and sequencing
Inter-channel triggering,summing and phase control
DDS mode standard functions and sweep modes
Dimensions (mm): H 130, D 335, W 212(TGA1241) 350 (TGA1242/44)
Weights (kg): 4.1 (TGA1241) 7.2 (TGA1242/44)

Supplied with

Mains lead, waveform editing/creation software and Instruction leaflet.

Specifications
Attribute Value
Maximum Frequency Range Sinewave 16MHz
Calibrated RSCAL
Minimum Frequency Range Sinewave 0.1MHz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 16MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 MHz
Maximum Frequency Range Triangle/Saw 100kHz
Minimum Frequency Range Triangle/Saw 0.1MHz
Digital Frequency Yes
Digital Amplitude and Offset Yes
Internal Linear and Log Sweep Yes
Variable Sweep Yes
Internal and External Amplitude Modulation Yes
Time Base Accuracy ±10ppm
Height 130mm
Minimum Operating Temperature +5°C
Dimensions 335 x 350 x 130mm
Width 350mm
Maximum Operating Temperature +40°C
Output Amplitude 20V Pk-Pk
Length 335mm
Frequency Range Square Pulse and Arbitrary Waveform 1 mHz → 16 MHz
Plug Type Type C - European Plug, Type G - British 3-pin
Output Impedance 50 Ω, 600 Ω
Weight 7.2kg
Input Impedance 10 kΩ
Interface Type GPIB, RS232
Model Number p TGA1244
Discontinued product
Related Products
Tektronix introduced the AFG3000C series with the aim ...
Description:
Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes ...
RS Pro AFG-31000 Series is a feature-rich and ...
Description:
RS Pro AFG-31000 Series is a feature-rich and flexible signal source designed to meet the diverse requirements of the markets for AWGs. It features 200 MSa/s sample rate, 100 MHz repetition rate by true point-by-point edit, 16-bit vertical resolution and ...
The TGF300 series from Aim-TTi are high performing ...
Description:
The TGF300 series from Aim-TTi are high performing function/arbitrary generators which offer signal generation capability up to 160 MHz. These function generators have two identical full performance channels that can operate independently or in coupled or tracking modes. Precise channel ...
The Aim-TTi digital function generator is a high-tech ...
Description:
The Aim-TTi digital function generator is a high-tech device with a more restricted frequency range of 10MHz to 1GHz. It incorporates FM modulation only (internal and external). It retains the high stability and wide amplitude range of the previous generation ...