Analog Devices AD4004BRMZ, 16-Bit DSP, Micro Wire, QSPI, SPI ADC Pseudo Differential Input, 10-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Resolution 16-bit
Number of ADCs 1
Digital Interface Type DSP, Micro Wire, QSPI, SPI
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 1Msps
Architecture SAR
Package Type MSOP
Pin Count 10
Input Signal Type Pseudo Differential
Input Type Current, Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Operating Temperature +125 °C
Height 0.95mm
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
71 In stock for delivery within 1 working days
Price Each
kr 171,68
(exc. VAT)
kr 214,60
(inc. VAT)
Units
Per unit
1 - 9
kr 171,68
10 - 24
kr 160,02
25 +
kr 152,24
Packaging Options:
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
The Analog Devices ADSP-BF592 processor is a member ...
Description:
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple ...
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog ...
Description:
The ADE7854, ADE7858, ADE7868, and ADE7878 from Analog Devices are high accuracy, 3-phase electrical energy measurement ICs with serial interfaces and three flexible pulse outputs.Incorporated into these devices are second-order sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), a digital integrator and ...
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) ...
Description:
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.