- RS Stock No.:
- 884-6996
- Mfr. Part No.:
- LTC1744CFW#PBF
- Brand:
- Linear Technology
Discontinued product
- RS Stock No.:
- 884-6996
- Mfr. Part No.:
- LTC1744CFW#PBF
- Brand:
- Linear Technology
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Linear Technology
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 14-bit |
Sampling Rate | 50Msps |
Input Signal Type | Differential |
Input Type | Current, Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Integral Nonlinearity Error | 4LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.75 → 5.25 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 12.6 x 6.2 x 1.05mm |