- RS Stock No.:
- 893-8335
- Mfr. Part No.:
- MCP37210-200I/TL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 893-8335
- Mfr. Part No.:
- MCP37210-200I/TL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP37210-200/37D10-200 12-Bit Analogue-to-Digital Converters
From Microchip the MCP37210-200 and MCP37D10-200 devices are 12-bit pipelined Analogue-to-Digital Converters (ADC) that offer a maximum sample rate of 200 Msps. These ICs offer high precision measurements of fast input signals, featuring over 67 dB Signal-to-Noise Ratio (SNR) and 96 dB Spurious Free Dynamic Range (SFDR). Power consumption at maximum sample rate is a low 338 mW; an 80 mW Standby and 33 mW Shutdown modes further improve device efficiency.
Features
12-bit resolution
200 Msps maximum sampling rate
Low power 338 mW operation at full sampling rate, including LVDS digital I/O
Power saving modes of 80 mW during Standby and 33 mW during Shutdown
67 dBFS SNR at 200 Msps
96 dBFS SFDR at 200 Msps
Integrated Digital Down-Converter (DDC) – MCP37D10 model only
Decimation Filters for improved SNR
Phase, offset and gain adjustment
Noise-shaping Requantizer
Input channel bandwidth of 650 MHz
Output data format in serial DDR LVDS or parallel CMOS
Configuration via Serial Peripheral Interface (SPI)
200 Msps maximum sampling rate
Low power 338 mW operation at full sampling rate, including LVDS digital I/O
Power saving modes of 80 mW during Standby and 33 mW during Shutdown
67 dBFS SNR at 200 Msps
96 dBFS SFDR at 200 Msps
Integrated Digital Down-Converter (DDC) – MCP37D10 model only
Decimation Filters for improved SNR
Phase, offset and gain adjustment
Noise-shaping Requantizer
Input channel bandwidth of 650 MHz
Output data format in serial DDR LVDS or parallel CMOS
Configuration via Serial Peripheral Interface (SPI)
Analogue to Digital Converters - Microchip
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 200Msps |
Input Signal Type | Differential |
Mounting Type | Surface Mount |
Package Type | VTLA |
Pin Count | 124 |
Integral Nonlinearity Error | ±0.375LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.2 V, 1.8 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 9 x 9 x 0.9mm |
Maximum Operating Temperature | 85 °C |