Analog Devices AD9767ASTZ, 2-Channel 14 bit Parallel DAC, 125Msps, 48-Pin LQFP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type LQFP
Power Supply Type Single
Conversion Rate 125Msps
Typical Single Supply Voltage 5 V
Voltage Reference External, Internal
Architecture Segmented
Pin Count 48
Maximum Settling Time 0.035µs
Output Polarity Unipolar
Full Scale Error ±5%FSR
Height 1.4mm
Dimensions 7 x 7 x 1.4mm
Minimum Operating Temperature -40 °C
Integral Nonlinearity Error ±4LSB
Width 7mm
Length 7mm
Maximum Operating Temperature +85 °C
Available to back order for despatch 07.09.2020
Price Each (In a Tray of 250)
kr 184,944
(exc. VAT)
kr 231,18
(inc. VAT)
Units
Per unit
Per Tray*
250 +
kr 184,944
kr 46 236,00
*price indicative
Related Products
This family of digital-to-analogue converters (DACs) from Analog ...
Description:
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
14-bit resolutionINL of ±0.5 LSB (B Grade)2 mA ...
Description:
14-bit resolutionINL of ±0.5 LSB (B Grade)2 mA full-scale current ± 20%, with VREF = ±10 V0.9 μs settling time to ±0.1%12 MHz multiplying bandwidth. Midscale glitch of −1 nV-sec. Midscale or zero-scale reset. Four separate, 4-quadrant multiplying reference inputs. ...
Pin-Compatible TxDAC Product Family. Industry Standard 28-lead SOIC ...
Description:
Pin-Compatible TxDAC Product Family. Industry Standard 28-lead SOIC and TSSOP PackagesSFDR to Nyquist at 20 MHz Output, 165 MSPS: 73 d. BcTwos Complement or Straight Binary Data Format. Power Dissipation: 135 mW at 3.3 V (Power-Down Mode: 15 mW)On-Chip 1.20 ...
Complete 14-Bit Voltage Output DACParallel and Serial Interface ...
Description:
Complete 14-Bit Voltage Output DACParallel and Serial Interface Capability80 dB Signal-to-Noise Ratio. Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS3202045 ns min WR Pulse Width. Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS32020Low Power- 70 mW typ. Operates ...