MAX5719AGSD+, General Purpose DACs

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX5717 and MAX5719 are serial-input, unbuffered 16 and 20-bit voltage-output unipolar digital-to-analog converters (DACs) with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. The DACs feature 1LSB INL (max, MAX5717A) over the temperature range of -40°C to +105°C. Integrated precision setting resistors make the DACs easy to use.

16 and 20-Bit resolution
1LSB INL (Max, 16-bit)
±0.5 LSB DNL (Max, 16-Bit)
750ns Settling Time (typ)
0.05 nV-sec Glitch Energy
6nv/√Hz Output Noise Density
Integrated ±0.025% (max) Bipolar Setting Resistors
4.5V to 5.5V Supply Range
4.0V to VDD Reference Input Range
Safe Power-Up Reset-to-Zero-Scale DAC Output (Unipolar)
50MHz 3-Wire SPI Interface
-40°C to +105°C Operating Temperature Range.
SO-14 Package

Specifications
Attribute Value
Resolution 20 bit
Number of DAC Channels 1
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Voltage Reference External
Architecture Resistor Ladder
Pin Count 14
Maximum Settling Time 0.75µs
Output Polarity Unipolar
Length 8.75mm
Height 1.5mm
Width 4mm
Minimum Operating Temperature -40 °C
Dimensions 8.75 x 4 x 1.5mm
Integral Nonlinearity Error ±64LSB
Maximum Operating Temperature +105 °C
96 In stock for delivery within 1 working days
Price Each
kr 184,45
(exc. VAT)
kr 230,56
(inc. VAT)
Units
Per unit
1 +
kr 184,45
Packaging Options:
Related Products
The Maxim SO-14 MAX5719 is a 20-bit serial ...
Description:
The Maxim SO-14 MAX5719 is a 20-bit serial voltage output digital to analogue converter. This DAC is a unipolar unbuffered converter with integrated feedback resistors that allow bipolar operation when used with an external operational amplifier. This converter provides low ...